Vishay SMAJ10A-HE3/11 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 17V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ10A-HE3/11 to view detailed technical specifications.
No datasheet is available for this part.