The SMAJ110CA/2F is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 177V and can withstand a maximum surge current of 1.7A. The device operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging. With a peak pulse power of 400W, this component is suitable for high-power applications.
Vishay SMAJ110CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ110CA/2F to view detailed technical specifications.
No datasheet is available for this part.