The SMAJ11A/5A is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 18.2V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 22A. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. The SMAJ11A/5A is not RoHS compliant.
Vishay SMAJ11A/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ11A/5A to view detailed technical specifications.
No datasheet is available for this part.