The SMAJ150CA-E3/51 is a surface mount Zener diode from Vishay, featuring a DO-214AC package and a maximum operating temperature of 150°C. It has a clamping voltage of 243V and a leakage current of 1uA. The diode is RoHS compliant and suitable for use in high-temperature applications, with a minimum operating temperature of -55°C.
Vishay SMAJ150CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ150CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.