The SMAJ15A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a maximum operating temperature range of -55°C to 150°C and a maximum clamping voltage of 24.4V. The device can handle a maximum surge current of 16.4A and a peak pulse power of 400W. It is designed for surface mount applications and is available in a bulk packaging quantity of 2000.
Vishay SMAJ15A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ15A/1 to view detailed technical specifications.
No datasheet is available for this part.