The SMAJ15A-E3/51 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 16.4A. The device is packaged in a DO-214AC case and is RoHS compliant.
Vishay SMAJ15A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.