Vishay SMAJ15AE361 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ15AE361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.