The SMAJ16A-TR is a unidirectional diode from Vishay with a minimum breakdown voltage of 17.8V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is available in tape and reel packaging. It can handle a peak pulse current of 15.4A and a peak pulse power of 400W.
Vishay SMAJ16A-TR technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ16A-TR to view detailed technical specifications.
No datasheet is available for this part.