The SMAJ16CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V and a maximum surge current of 15.4A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is available in bulk quantities of 2000. It is designed to protect electronic circuits from voltage spikes and transient events.
Vishay SMAJ16CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ16CA/1 to view detailed technical specifications.
No datasheet is available for this part.