The SMAJ16CA/11 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 26V and a maximum operating temperature of 150°C. It has a maximum surge current of 15.4A and a peak pulse power of 400W. The device is packaged in a DO-214AC case and is available in quantities of 1800 per reel. The SMAJ16CA/11 is not RoHS compliant.
Vishay SMAJ16CA/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ16CA/11 to view detailed technical specifications.
No datasheet is available for this part.