The SMAJ16CA/5A is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 26V and can withstand a maximum surge current of 15.4A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is not RoHS compliant.
Vishay SMAJ16CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ16CA/5A to view detailed technical specifications.
No datasheet is available for this part.