The SMAJ16CA/61 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V and a maximum operating temperature range of -55°C to 150°C. It can handle a maximum surge current of 15.4A and a peak pulse power of 400W. The device is not RoHS compliant and is available in a package quantity of 1800 on tape and reel. The operating supply voltage is 16V.
Vishay SMAJ16CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 16V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ16CA/61 to view detailed technical specifications.
No datasheet is available for this part.