The SMAJ16CA-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 26V and a maximum surge current of 15.4A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC package, available in quantities of 2000 in bulk packaging.
Vishay SMAJ16CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ16CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.