The SMAJ16CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 26V and a maximum operating temperature range of -55°C to 150°C. The device is RoHS compliant and has a maximum surge current of 15.4A. It can handle a peak pulse power of 400W and has a reverse breakdown voltage of 17.8V.
Vishay SMAJ16CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ16CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.