The SMAJ17CA-E3/1 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, rated for 27.6V clamping voltage and 400W peak pulse power. It operates over a temperature range of -55°C to 150°C and can handle up to 14.5A of surge current. This component is available in bulk packaging with 2000 units per package.
Vishay SMAJ17CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ17CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.