
The SMAJ18C/61 is a unidirectional transient voltage suppression diode from Vishay with a clamping voltage of 32.2V and a peak pulse power rating of 400W. It is packaged in the DO-214AC case and is available in quantities of 1800 per reel. The diode operates over a temperature range of -55°C to 150°C and has a maximum operating supply voltage of 18V. It is not RoHS compliant.
Vishay SMAJ18C/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18C/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
