The SMAJ18C/63 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.2V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 12.4A and has a peak pulse power rating of 400W. The device is available in a DO-214AC package, typically supplied in tape and reel packaging with 7500 units per reel. The SMAJ18C/63 operates within a temperature range of -55°C to 150°C and is suitable for use in a variety of applications.
Vishay SMAJ18C/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ18C/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
