Vishay SMAJ20CA-HE3/11 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ20CA-HE3/11 to view detailed technical specifications.
No datasheet is available for this part.