The SMAJ22CA/2F is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 35.5V and a maximum surge current of 11.3A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is suitable for surface mount applications.
Vishay SMAJ22CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ22CA/2F to view detailed technical specifications.
No datasheet is available for this part.