The SMAJ24CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 38.9V and a maximum surge current of 10.3A. It is available in a DO-214AC package and is suitable for operating temperatures between -55°C and 150°C. The device has a peak pulse power rating of 400W and is packaged in bulk quantities of 2000 units.
Vishay SMAJ24CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ24CA/1 to view detailed technical specifications.
No datasheet is available for this part.