The SMAJ24CA/2F is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 38.9V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 10.3A. This component is not RoHS compliant and is available in quantities of 1800 per reel. The device is designed to protect electronic circuits from voltage spikes and transient events, with a peak pulse power rating of 400W.
Vishay SMAJ24CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ24CA/2F to view detailed technical specifications.
No datasheet is available for this part.