The SMAJ24CA/63 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 38.9V and can handle a maximum surge current of 10.3A. The device is rated for operation between -55°C and 150°C. It is available in quantities of 7500 per reel and is packaged in tape and reel format.
Vishay SMAJ24CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ24CA/63 to view detailed technical specifications.
No datasheet is available for this part.