The SMAJ24CA-E3/2G is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 38.9V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and is RoHS compliant. The device is packaged in a DO-214AC case and is available in tape and reel packaging with 1800 pieces per reel.
Vishay SMAJ24CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ24CA-E3/2G to view detailed technical specifications.
No datasheet is available for this part.