The SMAJ24CAHE3/63 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 38.9V and a maximum surge current of 10.3A. It operates over a temperature range of -55°C to 150°C and can handle a peak pulse power of 400W. The device is available in quantities of 7500 per reel, packaged in tape and reel format. It is designed to protect electronic circuits from voltage spikes and transients.
Vishay SMAJ24CAHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ24CAHE3/63 to view detailed technical specifications.
No datasheet is available for this part.