The SMAJ26CA/2F is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It is packaged in the DO-214AC package and is suitable for surface mount applications. The diode can handle a peak pulse power of 400W and has a maximum surge current of 9.5A. The operating supply voltage is 26V, and the device is available in tape and reel packaging.
Vishay SMAJ26CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ26CA/2F to view detailed technical specifications.
No datasheet is available for this part.