The SMAJ26CA-E3/2G is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 42.1V and a maximum surge current of 9.5A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package, supplied on tape and reel in quantities of 1800. The device is RoHS compliant and suitable for applications requiring transient voltage protection.
Vishay SMAJ26CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ26CA-E3/2G to view detailed technical specifications.
No datasheet is available for this part.