The SMAJ28CA-13 is a surface mount Zener diode from Vishay with a clamping voltage of 45.4V and a peak pulse power of 400W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a reverse breakdown voltage of 31.1V and a leakage current of 1uA. It is available in a DO-214AC package with a height of 2.3mm and a length of 4.6mm. The SMAJ28CA-13 is lead free, but contains lead.
Vishay SMAJ28CA-13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| DC Rated Voltage | 28V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ28CA-13 to view detailed technical specifications.
No datasheet is available for this part.