The SMAJ30C/5A is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 53.5V and can withstand a maximum operating temperature of 150°C. The device is rated for a maximum surge current of 7.5A and a peak pulse power of 400W. It is available in quantities of 7500 per reel and is not RoHS compliant.
Vishay SMAJ30C/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ30C/5A to view detailed technical specifications.
No datasheet is available for this part.