The SMAJ30C/61 is a unidirectional, single Zener diode with a clamping voltage of 53.5V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AC case style. The diode is not RoHS compliant and is available in quantities of 1800 per reel. It has a maximum surge current of 7.5A and is suitable for use in a variety of applications.
Vishay SMAJ30C/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ30C/61 to view detailed technical specifications.
No datasheet is available for this part.