The SMAJ30C-E3/51 is a surface mount Zener diode from Vishay with a clamping voltage of 53.5V and leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The diode has a maximum surge current of 7.5A and peak pulse power of 400W. It is available in a DO-214AC package in quantities of 2000 in bulk packaging.
Vishay SMAJ30C-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30C-E3/51 to view detailed technical specifications.
No datasheet is available for this part.