The SMAJ30C-E3/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 53.5V and can handle a maximum surge current of 7.5A. The device operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is available in tape and reel packaging with 7500 units per package.
Vishay SMAJ30C-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ30C-E3/63 to view detailed technical specifications.
No datasheet is available for this part.