The SMAJ45A/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, suitable for surface mount applications. The device can withstand a maximum surge current of 5.5A and has a peak pulse power rating of 400W. It operates within a temperature range of -55°C to 150°C and is suitable for use in applications where a 45V operating supply voltage is present.
Vishay SMAJ45A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ45A/1 to view detailed technical specifications.
No datasheet is available for this part.