The SMAJ45A/61 is a unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 72.7V and a maximum surge current of 5.5A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is designed to protect electronic circuits from voltage spikes and is suitable for use in a variety of applications. The SMAJ45A/61 is not RoHS compliant.
Vishay SMAJ45A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ45A/61 to view detailed technical specifications.
No datasheet is available for this part.