The SMAJ45A-E3/51 is a unidirectional Zener diode with a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 5.5A. The device is packaged in a DO-214AC surface mount package and is RoHS compliant. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 400W.
Vishay SMAJ45A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ45A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.