Vishay SMAJ48A-TR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 77.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 48V |
| DC Rated Voltage | 48V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ48A-TR to view detailed technical specifications.
No datasheet is available for this part.