The SMAJ51/11 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 91.1V and a maximum surge current of 4.4A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is available on tape and reel. It is not RoHS compliant.
Vishay SMAJ51/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 91.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
