Vishay SMAJ51/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 91.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.