The SMAJ51/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 91.1V and can handle a maximum surge current of 4.4A. Operating temperature range is -55°C to 150°C. The device is designed to protect against high voltage spikes and can withstand a peak pulse power of 400W.
Vishay SMAJ51/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 91.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.