The SMAJ51A/2F is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 82.4V and a maximum surge current of 4.9A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package, suitable for surface mount applications. With a peak pulse power rating of 400W, this component is designed to protect electronic circuits from voltage spikes and transient events.
Vishay SMAJ51A/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51A/2F to view detailed technical specifications.
No datasheet is available for this part.