The SMAJ51A/5A is a unidirectional diode with a clamping voltage of 82.4V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power of 400W and a maximum surge current of 4.9A. The diode is packaged in a DO-214AC package and is available in quantities of 7500 per reel. The SMAJ51A/5A is not RoHS compliant.
Vishay SMAJ51A/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51A/5A to view detailed technical specifications.
No datasheet is available for this part.