The SMAJ51A/63 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 82.4V and a maximum operating temperature of 150°C. It is packaged in the DO-214AC package and has a maximum surge current of 4.9A. The device is designed to operate within a temperature range of -55°C to 150°C and is available in quantities of 7500 per reel. The SMAJ51A/63 is suitable for use in applications requiring transient voltage suppression.
Vishay SMAJ51A/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51A/63 to view detailed technical specifications.
No datasheet is available for this part.