The SMAJ51AHE3/2G is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, suitable for surface mount applications. It has a clamping voltage of 82.4V and a maximum operating temperature range of -55°C to 150°C. The device can handle a maximum surge current of 4.9A and a peak pulse power of 400W. It is designed for use in applications where high voltage protection is required.
Vishay SMAJ51AHE3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ51AHE3/2G to view detailed technical specifications.
No datasheet is available for this part.