The SMAJ54CA/5A is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 87.1V and a peak pulse power of 400W. It is available in a DO-214AC package, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is not RoHS compliant and is packaged in tape and reel quantities of 7500.
Vishay SMAJ54CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ54CA/5A to view detailed technical specifications.
No datasheet is available for this part.