The SMAJ54CA/61 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle peak pulse power of up to 400W and has a clamping voltage of 87.1V. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 4.6A. It is available in tape and reel packaging and is not RoHS compliant.
Vishay SMAJ54CA/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ54CA/61 to view detailed technical specifications.
No datasheet is available for this part.