The SMAJ54CA/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse power rating of 400W and a maximum surge current of 4.6A. It is available in tape and reel packaging with 7500 units per package.
Vishay SMAJ54CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ54CA/63 to view detailed technical specifications.
No datasheet is available for this part.