The SMAJ54CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 87.1V and a maximum operating temperature of 150°C. It has a maximum surge current of 4.6A and a peak pulse power of 400W. The device is packaged in a DO-214AC package and is available in quantities of 2000 in bulk packaging. The SMAJ54CA-E3/1 operates over a temperature range of -55°C to 150°C.
Vishay SMAJ54CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ54CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.