Vishay SMAJ550/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 760V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Number of Channels | 1 |
| Operating Supply Voltage | 495V |
| Packaging | Bulk |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ550/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.