Vishay SMAJ6.0A-13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ6.0A-13 to view detailed technical specifications.
No datasheet is available for this part.