Vishay SMAJ6.0AHE3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 10.3V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ6.0AHE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
