The SMAJ7.0CA/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 12V and a peak pulse power rating of 400W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 33.3A. It is available in bulk packaging with 2000 units per package.
Vishay SMAJ7.0CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ7.0CA/1 to view detailed technical specifications.
No datasheet is available for this part.